475k Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500004753FR500

DigiKey Part Number
56-SFR2500004753FR500TR-ND - Tape & Reel (TR)
56-SFR2500004753FR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR2500004753FR500
Description
RES 475K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
475 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,633
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.73900$7.39
25$0.62400$15.60
50$0.54840$27.42
100$0.48440$48.44
250$0.41416$103.54
500$0.36998$184.99
1,000$0.33255$332.55
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.26581$1,329.05
Manufacturers Standard Package