SFR2500004701JA100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 1,355
Unit Price: $1.07000
Datasheet
4,7k Ohm 5%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500004701JA100

DigiKey Part Number
BC4374CT-ND - Cut Tape (CT)
BC4374TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR2500004701JA100
Description
RES 4.7K OHM 0.4W 5% AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.45000$4.45
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.35663$1,356.63
Manufacturers Standard Package