374 Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500003740FR500

DigiKey Part Number
56-SFR2500003740FR500TR-ND - Tape & Reel (TR)
56-SFR2500003740FR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR2500003740FR500
Description
RES 374 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
374 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,978
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.73100$7.31
25$0.61080$15.27
50$0.53700$26.85
100$0.47460$47.46
250$0.40596$101.49
500$0.36276$181.38
1,000$0.32606$326.06
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.26581$1,329.05
10,000$0.24396$2,439.60
15,000$0.23273$3,490.95
25,000$0.22004$5,501.00
35,000$0.21247$7,436.45
50,000$0.20507$10,253.50
60,000$0.20153$12,091.80
120,000$0.18936$22,723.20
125,000$0.18870$23,587.50
Manufacturers Standard Package