27k Ohm 5%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500002702JA500

DigiKey Part Number
56-SFR2500002702JA500CT-ND - Cut Tape (CT)
56-SFR2500002702JA500TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR2500002702JA500
Description
RES 27K OHM 5% 0.4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
27 kOhms ±5% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 539
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.65700$6.57
25$0.55160$13.79
50$0.48440$24.22
100$0.42700$42.70
250$0.36488$91.22
500$0.32564$162.82
1,000$0.29239$292.39
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.23779$1,188.95
10,000$0.21799$2,179.90
15,000$0.20783$3,117.45
25,000$0.19633$4,908.25
35,000$0.18947$6,631.45
50,000$0.18277$9,138.50
60,000$0.17956$10,773.60
120,000$0.16853$20,223.60
125,000$0.16794$20,992.50
Manufacturers Standard Package