
SFR2500002203JA500 | |
---|---|
DigiKey Part Number | BC4362CT-ND - Cut Tape (CT) BC4362TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFR2500002203JA500 |
Description | RES 220K OHM 0.4W 5% AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.65900 | $6.59 |
25 | $0.55320 | $13.83 |
50 | $0.48560 | $24.28 |
100 | $0.42810 | $42.81 |
250 | $0.36584 | $91.46 |
500 | $0.32648 | $163.24 |
1,000 | $0.29314 | $293.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.23840 | $1,192.00 |
10,000 | $0.21855 | $2,185.50 |
15,000 | $0.20836 | $3,125.40 |
25,000 | $0.19683 | $4,920.75 |
35,000 | $0.18995 | $6,648.25 |
50,000 | $0.18324 | $9,162.00 |
60,000 | $0.18002 | $10,801.20 |
120,000 | $0.16896 | $20,275.20 |
125,000 | $0.16837 | $21,046.25 |