2.2k Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500002201FR500

DigiKey Part Number
56-SFR2500002201FR500TR-ND - Tape & Reel (TR)
56-SFR2500002201FR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR2500002201FR500
Description
RES 2.2K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,784
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.73300$7.33
25$0.61240$15.31
50$0.53840$26.92
100$0.47580$47.58
250$0.40700$101.75
500$0.36368$181.84
1,000$0.32689$326.89
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.26649$1,332.45
10,000$0.24458$2,445.80
15,000$0.23333$3,499.95
25,000$0.22060$5,515.00
35,000$0.21301$7,455.35
50,000$0.20560$10,280.00
60,000$0.20204$12,122.40
120,000$0.18984$22,780.80
125,000$0.18918$23,647.50
Manufacturers Standard Package