SFR2500001059FR500 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.40373
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.37789
Datasheet
SFR25 10-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SFR25 10-5
10,5 Ohm 1%

SFR2500001059FR500

DigiKey Part Number
BC10.5YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFR2500001059FR500
Description
RES 10.5 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10.5 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.26581$1,329.05
Manufacturers Standard Package