
SFR2500001009JR500 | |
---|---|
DigiKey Part Number | 56-SFR2500001009JR500TR-ND - Tape & Reel (TR) 56-SFR2500001009JR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR2500001009JR500 |
Description | RES 10 OHM 0.4W 5% AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.68200 | $6.82 |
25 | $0.56840 | $14.21 |
50 | $0.49920 | $24.96 |
100 | $0.44180 | $44.18 |
250 | $0.37704 | $94.26 |
500 | $0.33682 | $168.41 |
1,000 | $0.30258 | $302.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.20835 | $1,041.75 |
10,000 | $0.19076 | $1,907.60 |
15,000 | $0.18171 | $2,725.65 |
25,000 | $0.17149 | $4,287.25 |
35,000 | $0.16539 | $5,788.65 |
50,000 | $0.15943 | $7,971.50 |
60,000 | $0.15658 | $9,394.80 |
120,000 | $0.14677 | $17,612.40 |
125,000 | $0.14624 | $18,280.00 |