
SFR2500001001FA500 | |
---|---|
DigiKey Part Number | 56-SFR2500001001FA500CT-ND - Cut Tape (CT) 56-SFR2500001001FA500TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFR2500001001FA500 |
Description | RES 1K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.71400 | $7.14 |
25 | $0.59760 | $14.94 |
50 | $0.52720 | $26.36 |
100 | $0.46560 | $46.56 |
250 | $0.39776 | $99.44 |
500 | $0.35538 | $177.69 |
1,000 | $0.31933 | $319.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.26022 | $1,301.10 |
10,000 | $0.23878 | $2,387.80 |
15,000 | $0.22777 | $3,416.55 |
25,000 | $0.21532 | $5,383.00 |
35,000 | $0.20789 | $7,276.15 |
50,000 | $0.20063 | $10,031.50 |
60,000 | $0.19715 | $11,829.00 |
120,000 | $0.18521 | $22,225.20 |
125,000 | $0.18456 | $23,070.00 |