SFR16S0009311FR500 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.37789
Datasheet
9.31k Ohm, 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR16S0009311FR500

DigiKey Part Number
5033ED9K310F12AF5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFR16S0009311FR500
Description
RES 9.31K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
9.31 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.075" Dia x 0.138" L (1.90mm x 3.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes