SFR16S0007680FR500 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.37789
Datasheet
768 Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR16S0007680FR500

DigiKey Part Number
5033ED768R0F12AF5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFR16S0007680FR500
Description
RES 768 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
768 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.075" Dia x 0.138" L (1.90mm x 3.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.23723$1,186.15
Manufacturers Standard Package