
SFR16S0007150FR500 | |
---|---|
DigiKey Part Number | PPC715XTR-ND - Tape & Reel (TR) PPC715XCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR16S0007150FR500 |
Description | RES 715 OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 715 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.138" L (1.90mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.81300 | $8.13 |
25 | $0.68000 | $17.00 |
50 | $0.59940 | $29.97 |
100 | $0.52960 | $52.96 |
250 | $0.45324 | $113.31 |
500 | $0.40546 | $202.73 |
1,000 | $0.36465 | $364.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.29208 | $1,460.40 |
10,000 | $0.26834 | $2,683.40 |
15,000 | $0.25613 | $3,841.95 |