Similar
Parametric Equivalent

SFR16S0006209JA500 | |
|---|---|
DigiKey Part Number | SFR16S0006209JA500-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFR16S0006209JA500 |
Description | RES 62 OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.075" Dia x 0.138" L (1.90mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR25H0006209JR500 | Vishay Beyschlag/Draloric/BC Components | 0 | SFR25H0006209JR500-ND | $0.26335 | Similar |
| SFR16S0006209JR500 | Vishay Beyschlag/Draloric/BC Components | 0 | SFR16S0006209JR500-ND | $0.19434 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.19434 | $971.70 |


