
SFR16S0004709JA500 | |
---|---|
DigiKey Part Number | BC4333CT-ND - Cut Tape (CT) BC4333TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFR16S0004709JA500 |
Description | RES 47 OHM 1/2W 5% AXIAL |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.075" Dia x 0.138" L (1.90mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.69100 | $6.91 |
25 | $0.57960 | $14.49 |
50 | $0.50880 | $25.44 |
100 | $0.44860 | $44.86 |
250 | $0.38360 | $95.90 |
500 | $0.34262 | $171.31 |
1,000 | $0.30771 | $307.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.24545 | $1,227.25 |