SFR16S0004700JR500 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Beyschlag/Draloric/BC Components
In Stock: 8,178
Unit Price: $0.90000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.26335
Datasheet
470 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR16S0004700JR500

DigiKey Part Number
SFR16S0004700JR500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFR16S0004700JR500
Description
RES 470 OHM 1/2W 5% AXIAL
Customer Reference
Detailed Description
470 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Obsolete
Package / Case
Resistance
Size / Dimension
0.075" Dia x 0.138" L (1.90mm x 3.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C4700FRP00Vishay Beyschlag/Draloric/BC Components8,178BC3516CT-ND$0.90000MFR Recommended
SFR25H0004700JR500Vishay Beyschlag/Draloric/BC Components0SFR25H0004700JR500-ND$0.26335Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types