
SFR16S0002809FR500 | |
---|---|
DigiKey Part Number | PPC28.0XTR-ND - Tape & Reel (TR) PPC28.0XCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR16S0002809FR500 |
Description | RES 28 OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 28 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.138" L (1.90mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.65000 | $16.50 |
25 | $1.26440 | $31.61 |
50 | $0.91800 | $45.90 |
100 | $0.64540 | $64.54 |
250 | $0.52188 | $130.47 |
500 | $0.41120 | $205.60 |
1,000 | $0.28468 | $284.68 |