SFR16S0002434FA500 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.34971
Datasheet
2.43 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR16S0002434FA500

DigiKey Part Number
SFR16S0002434FA500-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR16S0002434FA500
Description
RES 2.43M OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
2.43 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±250ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Obsolete
Package / Case
Resistance
Size / Dimension
0.075" Dia x 0.138" L (1.90mm x 3.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C2434FCT00Vishay Beyschlag/Draloric/BC Components0MBA02040C2434FCT00-ND$0.34971Direct
Obsolete
This product is no longer manufactured. View Substitutes