SFR16S0002009FR500 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.37789
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.31000
Datasheet
20 Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR16S0002009FR500

DigiKey Part Number
PPC20.0XTR-ND - Tape & Reel (TR)
PPC20.0XCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR16S0002009FR500
Description
RES 20 OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
20 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
SFR16S0002009FR500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.075" Dia x 0.138" L (1.90mm x 3.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types