
SFR16S0001961FR500 | |
---|---|
DigiKey Part Number | PPC1.96KXTR-ND - Tape & Reel (TR) PPC1.96KXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR16S0001961FR500 |
Description | RES 1.96K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 1.96 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.138" L (1.90mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $0.81500 | $8.15 |
25 | $0.68160 | $17.04 |
50 | $0.60100 | $30.05 |
100 | $0.53100 | $53.10 |
250 | $0.45440 | $113.60 |
500 | $0.40650 | $203.25 |
1,000 | $0.36558 | $365.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.22747 | $1,137.35 |