191 Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR16S0001910FR500

DigiKey Part Number
PPC191XTR-ND - Tape & Reel (TR)
PPC191XCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR16S0001910FR500
Description
RES 191 OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
191 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.075" Dia x 0.138" L (1.90mm x 3.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,416
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.81300$8.13
25$0.68000$17.00
50$0.59940$29.97
100$0.52960$52.96
250$0.45324$113.31
500$0.40546$202.73
1,000$0.36465$364.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.19194$959.70
Manufacturers Standard Package