
SFR16S0001501JR500 | |
---|---|
DigiKey Part Number | SFR16S0001501JR500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFR16S0001501JR500 |
Description | RES 1.5K OHM 1/2W 5% AXIAL |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.075" Dia x 0.138" L (1.90mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |