Upgrade
Parametric Equivalent
Parametric Equivalent

S472Z43Y5VP6UK5R | |
|---|---|
DigiKey Part Number | S472Z43Y5VP6UK5R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | S472Z43Y5VP6UK5R |
Description | CAP CER 4700PF 2KV Y5V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4700 pF -20%, +80% 2000V (2kV) Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S472Z43Y5VP6UK5R Models |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.433" Dia (11.00mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance -20%, +80% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S472Z47Y5VR63K7R | Vishay Beyschlag/Draloric/BC Components | 0 | S472Z47Y5VR63K7R-ND | $1.23141 | Upgrade |
| S472Z43Y5VP63K5R | Vishay Beyschlag/Draloric/BC Components | 0 | S472Z43Y5VP63K5R-ND | $1.06969 | Parametric Equivalent |
| S472Z43Y5VP6TK5R | Vishay Beyschlag/Draloric/BC Components | 0 | S472Z43Y5VP6TK5R-ND | $1.06969 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,500 | $1.06625 | $11,195.62 |


