S471K29Y5PP6TK5R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 17,320
Unit Price: $2.22000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.49959
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 22,890
Unit Price: $2.38000
Datasheet
S SERIES  8.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S471K29Y5PP6TK5R

DigiKey Part Number
S471K29Y5PP6TK5R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S471K29Y5PP6TK5R
Description
CAP CER 470PF 2KV Y5P RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
470 pF ±10% 2000V (2kV) Ceramic Capacitor Y5P (B) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
S471K29Y5PP6TK5R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.295" Dia (7.50mm)
Height - Seated (Max)
0.453" (11.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.49959$9,991.80