
S471K29X7RN6UK5R | |
---|---|
DigiKey Part Number | 56-S471K29X7RN6UK5RCT-ND - Cut Tape (CT) 56-S471K29X7RN6UK5RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | S471K29X7RN6UK5R |
Description | CAP CER 470PF 1KV X7R RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S471K29X7RN6UK5R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.295" Dia (7.50mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.59300 | $15.93 |
50 | $1.16760 | $58.38 |
100 | $1.01730 | $101.73 |
500 | $0.81486 | $407.43 |
1,000 | $0.74679 | $746.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.70463 | $1,409.26 |
4,000 | $0.65764 | $2,630.56 |
6,000 | $0.63411 | $3,804.66 |
10,000 | $0.60805 | $6,080.50 |
14,000 | $0.58514 | $8,191.96 |
20,000 | $0.57816 | $11,563.20 |
24,000 | $0.52275 | $12,546.00 |
48,000 | $0.51967 | $24,944.16 |