
S390K25SL0N63L6R | |
---|---|
DigiKey Part Number | S390K25SL0N63L6R-ND |
Manufacturer | |
Manufacturer Product Number | S390K25SL0N63L6R |
Description | CAP CER 39PF 1KV SL RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±10% 1000V (1kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S390K25SL0N63L6R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.256" Dia (6.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $1.77400 | $17.74 |
50 | $1.21860 | $60.93 |
100 | $1.00830 | $100.83 |
500 | $0.79040 | $395.20 |
1,000 | $0.76338 | $763.38 |
3,000 | $0.70376 | $2,111.28 |