
S223M96Z5U283L0R | |
---|---|
DigiKey Part Number | S223M96Z5U283L0R-ND |
Manufacturer | |
Manufacturer Product Number | S223M96Z5U283L0R |
Description | CAP CER 0.022UF 1.5KV Z5U RADIAL |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 1500V (1.5kV) Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |