cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLH250BSH14A

DigiKey Part Number
MLH250BSH14A-ND
Manufacturer
Manufacturer Product Number
MLH250BSH14A
Description
SENSOR SEALED GAUGE 0-250 BAR
Customer Reference
Detailed Description
Pressure Sensor 3625.94PSI (25000kPa) Sealed Gauge Male - 1/4" (6.35mm) BSP 0.5 V ~ 4.5 V Cylinder, Metal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Applications
Industrial Automation
Pressure Type
Sealed Gauge
Operating Pressure
3625.94PSI (25000kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±0.25%
Voltage - Supply
5V ~ 6V
Port Size
Male - 1/4" (6.35mm) BSP
Port Style
Threaded
Features
Amplified Output, Temperature Compensated
Termination Style
Amp Superseal 1.5
Maximum Pressure
7251.89PSI (50000kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder, Metal
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable