S153M59Z5UN63J7R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.08329
Datasheet

Similar


Vishay Cera-Mite
In Stock: 1,860
Unit Price: $23.65000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S153M59Z5UN63J7R

DigiKey Part Number
S153M59Z5UN63J7R-ND
Manufacturer
Manufacturer Product Number
S153M59Z5UN63J7R
Description
CAP CER 0.015UF 1KV Z5U RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.015 µF ±20% 1000V (1kV) Ceramic Capacitor Z5U Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
S153M59Z5UN63J7R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.591" Dia (15.00mm)
Height - Seated (Max)
0.780" (19.80mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10,000$1.08329$10,832.90