
S151K33Y5PR63K7R | |
---|---|
DigiKey Part Number | S151K33Y5PR63K7R-ND |
Manufacturer | |
Manufacturer Product Number | S151K33Y5PR63K7R |
Description | CAP CER 150PF 3KV Y5P RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 3000V (3kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.76500 | $17.65 |
50 | $1.29740 | $64.87 |
100 | $1.10360 | $110.36 |
500 | $0.81684 | $408.42 |
1,000 | $0.78957 | $789.57 |
3,000 | $0.74561 | $2,236.83 |
5,000 | $0.71158 | $3,557.90 |