S151K47SL0R63K0R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S151K33X7RR6TK7R

DigiKey Part Number
S151K33X7RR6TK7R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S151K33X7RR6TK7R
Description
CAP CER 150PF 3KV X7R RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
150 pF ±10% 3000V (3kV) Ceramic Capacitor X7R Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.335" Dia (8.50mm)
Height - Seated (Max)
0.492" (12.50mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.62707$6,270.70