
S104Z93Z5VL63L0R | |
---|---|
DigiKey Part Number | 56-S104Z93Z5VL63L0R-ND |
Manufacturer | |
Manufacturer Product Number | S104Z93Z5VL63L0R |
Description | CAP CER 0.1UF 500V Z5V RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 500V Ceramic Capacitor Z5V Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.45000 | $20.45 |
10 | $14.00000 | $140.00 |
50 | $11.44620 | $572.31 |
250 | $9.82528 | $2,456.32 |
500 | $9.32360 | $4,661.80 |
1,000 | $8.91066 | $8,910.66 |
2,500 | $8.47448 | $21,186.20 |
5,000 | $8.21143 | $41,057.15 |