
S103M47Z5UN63K7R | |
---|---|
DigiKey Part Number | S103M47Z5UN63K7R-ND |
Manufacturer | |
Manufacturer Product Number | S103M47Z5UN63K7R |
Description | CAP CER 10000PF 1KV Z5U RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 1000V (1kV) Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S103M47Z5UN63K7R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.661" (16.80mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.62000 | $3.62 |
10 | $2.20600 | $22.06 |
50 | $1.61520 | $80.76 |
100 | $1.27100 | $127.10 |
500 | $1.06572 | $532.86 |
1,000 | $1.02744 | $1,027.44 |
3,000 | $0.97143 | $2,914.29 |
5,000 | $0.93013 | $4,650.65 |