
S103K75Y5PN83K0R | |
---|---|
DigiKey Part Number | BC5181-ND |
Manufacturer | |
Manufacturer Product Number | S103K75Y5PN83K0R |
Description | CAP CER 10000PF 1KV Y5P RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S103K75Y5PN83K0R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.84000 | $5.84 |
10 | $3.64700 | $36.47 |
50 | $2.78240 | $139.12 |
100 | $2.51730 | $251.73 |
500 | $2.05488 | $1,027.44 |
1,000 | $1.92975 | $1,929.75 |
2,500 | $1.78335 | $4,458.38 |
5,000 | $1.69513 | $8,475.65 |