S222K59Y5PR63K7R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S103K75Y5PN83J0R

DigiKey Part Number
BC5180-ND
Manufacturer
Manufacturer Product Number
S103K75Y5PN83J0R
Description
CAP CER 10000PF 1KV Y5P RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 1000V (1kV) Ceramic Capacitor Y5P (B) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
S103K75Y5PN83J0R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
-
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,437
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.84000$5.84
10$3.54000$35.40
50$2.75440$137.72
100$2.47290$247.29
500$2.01996$1,009.98
1,000$1.91336$1,913.36
2,500$1.78335$4,458.38
5,000$1.69513$8,475.65
Manufacturers Standard Package