New at DigiKey
S SERIES 8.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S561M29X7RN6TL5R

DigiKey Part Number
56-S561M29X7RN6TL5RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S561M29X7RN6TL5R
Description
CAP CER 560PF 1KV RADIAL
Customer Reference
Detailed Description
560 pF ±20% 1000V (1kV) Ceramic Capacitor X7R Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.295" Dia (7.50mm)
Height - Seated (Max)
0.413" (10.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.