
S102K43Y5PR6TK7R | |
---|---|
DigiKey Part Number | 56-S102K43Y5PR6TK7RTR-ND - Tape & Reel (TR) 56-S102K43Y5PR6TK7RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S102K43Y5PR6TK7R |
Description | CAP CER 1000PF 3KV Y5P RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 3000V (3kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S102K43Y5PR6TK7R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.433" Dia (11.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.23300 | $22.33 |
50 | $1.66520 | $83.26 |
100 | $1.49030 | $149.03 |
500 | $1.19454 | $597.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.12532 | $1,125.32 |
2,000 | $1.04875 | $2,097.50 |
3,000 | $1.01042 | $3,031.26 |
5,000 | $0.96795 | $4,839.75 |
7,000 | $0.94312 | $6,601.84 |
10,000 | $0.91923 | $9,192.30 |
12,000 | $0.90792 | $10,895.04 |
24,000 | $0.86981 | $20,875.44 |
25,000 | $0.86779 | $21,694.75 |