
S101K29SL0N6TK5R | |
---|---|
DigiKey Part Number | BC5255TR-ND - Tape & Reel (TR) BC5255CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S101K29SL0N6TK5R |
Description | CAP CER 100PF 1KV SL RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 1000V (1kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S101K29SL0N6TK5R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.295" Dia (7.50mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.50300 | $15.03 |
50 | $1.01820 | $50.91 |
100 | $0.85150 | $85.15 |
500 | $0.78152 | $390.76 |
1,000 | $0.68480 | $684.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.62535 | $1,250.70 |
4,000 | $0.59357 | $2,374.28 |
6,000 | $0.57771 | $3,466.26 |
10,000 | $0.56155 | $5,615.50 |
14,000 | $0.55532 | $7,774.48 |
20,000 | $0.55339 | $11,067.80 |
24,000 | $0.54821 | $13,157.04 |
48,000 | $0.52931 | $25,406.88 |
50,000 | $0.52809 | $26,404.50 |