S101K25X7RP63K5R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.76899
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.89265
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.43134
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.43134
Datasheet
S SERIES  8.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S101K25X7RP63K5R

DigiKey Part Number
S101K25X7RP63K5R-ND
Manufacturer
Manufacturer Product Number
S101K25X7RP63K5R
Description
CAP CER 100PF 2KV X7R RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 pF ±10% 2000V (2kV) Ceramic Capacitor X7R Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
S101K25X7RP63K5R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.256" Dia (6.50mm)
Height - Seated (Max)
0.413" (10.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20,000$0.43134$8,626.80