
S101K25X7RN6UJ5R | |
---|---|
DigiKey Part Number | 56-S101K25X7RN6UJ5RCT-ND - Cut Tape (CT) 56-S101K25X7RN6UJ5RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | S101K25X7RN6UJ5R |
Description | CAP CER 100PF 1KV X7R RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S101K25X7RN6UJ5R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.256" Dia (6.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.31400 | $13.14 |
50 | $0.95240 | $47.62 |
100 | $0.84160 | $84.16 |
500 | $0.65508 | $327.54 |
1,000 | $0.59760 | $597.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.56135 | $1,122.70 |
4,000 | $0.52169 | $2,086.76 |
6,000 | $0.50183 | $3,010.98 |
10,000 | $0.47984 | $4,798.40 |
14,000 | $0.46699 | $6,537.86 |
20,000 | $0.45463 | $9,092.60 |
24,000 | $0.44877 | $10,770.48 |
48,000 | $0.42905 | $20,594.40 |
50,000 | $0.42800 | $21,400.00 |