S101J39SL0P6UK5R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK Corporation
In Stock: 4,040
Unit Price: $2.87000
Datasheet

Upgrade


TDK Corporation
In Stock: 1,607
Unit Price: $3.45000
Datasheet
S102K43Y5PR63K7R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S101J39SL0P6UK5R

DigiKey Part Number
S101J39SL0P6UK5R-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
S101J39SL0P6UK5R
Description
CAP CER 100PF 2KV SL RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 pF ±5% 2000V (2kV) Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
S101J39SL0P6UK5R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
10,500$0.76559$8,038.69