
S101J29SL0N6UJ5R | |
---|---|
DigiKey Part Number | 56-S101J29SL0N6UJ5RCT-ND - Cut Tape (CT) 56-S101J29SL0N6UJ5RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | S101J29SL0N6UJ5R |
Description | CAP CER 100PF 1KV SL RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S101J29SL0N6UJ5R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.295" Dia (7.50mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.55200 | $15.52 |
50 | $1.13320 | $56.66 |
100 | $1.00580 | $100.58 |
500 | $0.79040 | $395.20 |
1,000 | $0.72372 | $723.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.62728 | $1,254.56 |
4,000 | $0.58419 | $2,336.76 |
6,000 | $0.56262 | $3,375.72 |
10,000 | $0.53872 | $5,387.20 |
14,000 | $0.52475 | $7,346.50 |
20,000 | $0.51132 | $10,226.40 |
24,000 | $0.50495 | $12,118.80 |
48,000 | $0.48352 | $23,208.96 |
50,000 | $0.48238 | $24,119.00 |