



PTCSL03T101DB1E | |
|---|---|
DigiKey Part Number | PTCSL03T101DB1E-ND |
Manufacturer | |
Manufacturer Product Number | PTCSL03T101DB1E |
Description | SENSOR PTC RADIAL LEAD DISC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor Disc, 4.0mm Dia x 3.0mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance Tolerance | - | |
Operating Temperature | -40°C ~ 165°C | |
Mounting Type | Through Hole | |
Package / Case | Disc, 4.0mm Dia x 3.0mm W | |
Supplier Device Package | Radial Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 5 | $5.93600 | $29.68 |
| 10 | $5.64000 | $56.40 |
| 25 | $5.27160 | $131.79 |
| 50 | $5.02340 | $251.17 |
| 100 | $4.79480 | $479.48 |
| 500 | $4.33816 | $2,169.08 |
| 1,000 | $4.16838 | $4,168.38 |
| 5,000 | $3.82675 | $19,133.75 |


