
PTCEL17R600MTE | |
|---|---|
DigiKey Part Number | 56-PTCEL17R600MTETR-ND - Tape & Reel (TR) 56-PTCEL17R600MTECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTCEL17R600MTE |
Description | ICL 60 OHM 30% 17MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 60 Ohms ±30% 0.670" (17.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PTCEL17R600MTE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
R @ 25°C | 60 Ohms | |
Tolerance | ±30% | |
Diameter | 0.670" (17.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Approval Agency | cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.23000 | $32.23 |
| 5 | $26.69400 | $133.47 |
| 10 | $24.63900 | $246.39 |
| 50 | $20.43700 | $1,021.85 |
| 100 | $18.85100 | $1,885.10 |
| 250 | $16.93312 | $4,233.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $15.91756 | $7,958.78 |
| 1,000 | $14.66180 | $14,661.80 |
| 1,500 | $13.96969 | $20,954.53 |
| 2,500 | $13.13946 | $32,848.65 |
| 3,500 | $12.74766 | $44,616.81 |

