
PTCEL17R501TTE401 | |
---|---|
DigiKey Part Number | 56-PTCEL17R501TTE401TR-ND |
Manufacturer | |
Manufacturer Product Number | PTCEL17R501TTE401 |
Description | PTC EL LDD 16D5 500R 1000 135 T |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 500 Ohms ±30% 40 A 0.650" (16.51mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 500 Ohms | |
Tolerance | ±30% | |
Current - Steady State Max | 40 A | |
Diameter | 0.650" (16.51mm) | |
Lead Spacing | 0.394" (10.00mm) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Approval Agency | cURus |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $15.54374 | $15,543.74 |