


PTCCL05H930FBE | |
|---|---|
DigiKey Part Number | 238166059392-ND |
Manufacturer | |
Manufacturer Product Number | PTCCL05H930FBE |
Description | PTC RESET FUSE 145V 93MA RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 145V 93 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - 25°C (Typ) 55 Ohms |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature 0°C ~ 70°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.197" Dia x 0.197" T (5.00mm x 5.00mm) |
Type Ceramic | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Max 145V | Lead Spacing 0.197" (5.00mm) |
Current - Hold (Ih) (Max) 93 mA | Approval Agency UR |
Current - Trip (It) 140 mA | Base Product Number |
Current - Max 450 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $4.87667 | $7,315.01 |


