


PTCCL05H271DBE | |
---|---|
DigiKey Part Number | BC3374-ND |
Manufacturer | |
Manufacturer Product Number | PTCCL05H271DBE |
Description | PTC RESET FUSE 30V 270MA RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 30V 270 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 270 mA | |
Current - Trip (It) | 405 mA | |
Current - Max | 2.5 A | |
Resistance - 25°C (Typ) | 6 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.197" Dia x 0.157" T (5.00mm x 4.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | UR | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.41000 | $7.41 |
5 | $6.48600 | $32.43 |
10 | $6.16600 | $61.66 |
25 | $5.76560 | $144.14 |
50 | $5.49740 | $274.87 |
100 | $5.25040 | $525.04 |
500 | $4.75514 | $2,377.57 |
1,000 | $4.57098 | $4,570.98 |
5,000 | $4.20061 | $21,003.05 |