68 Ohm 5% Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR02000206809JA100

DigiKey Part Number
BC4818CT-ND - Cut Tape (CT)
BC4818TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PR02000206809JA100
Description
RES 68 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
68 Ohms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PR02000206809JA100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.154" Dia x 0.394" L (3.90mm x 10.00mm)
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
In-Stock: 1,959
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.87000$2.87
10$1.83100$18.31
25$1.55040$38.76
50$1.37460$68.73
100$1.22260$122.26
250$1.05692$264.23
500$0.95280$476.40
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.88170$881.70
2,000$0.80501$1,610.02
3,000$0.76559$2,296.77
5,000$0.72101$3,605.05
7,000$0.69444$4,861.08
10,000$0.66847$6,684.70
12,000$0.65602$7,872.24
24,000$0.61328$14,718.72
25,000$0.61097$15,274.25
Manufacturers Standard Package