
PR02000206800JA100 | |
---|---|
DigiKey Part Number | BC4814CT-ND - Cut Tape (CT) BC4814TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PR02000206800JA100 |
Description | RES 680 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR02000206800JA100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.394" L (3.90mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.88000 | $2.88 |
10 | $1.83600 | $18.36 |
25 | $1.55440 | $38.86 |
50 | $1.37800 | $68.90 |
100 | $1.22570 | $122.57 |
250 | $1.05964 | $264.91 |
500 | $0.95524 | $477.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.88395 | $883.95 |
2,000 | $0.80707 | $1,614.14 |
3,000 | $0.76755 | $2,302.65 |
5,000 | $0.72285 | $3,614.25 |
7,000 | $0.69622 | $4,873.54 |
10,000 | $0.67018 | $6,701.80 |
12,000 | $0.65770 | $7,892.40 |
24,000 | $0.61484 | $14,756.16 |
25,000 | $0.61253 | $15,313.25 |