56 Ohm 5% Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR02000205609JA100

DigiKey Part Number
BC4813CT-ND - Cut Tape (CT)
BC4813TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PR02000205609JA100
Description
RES 56 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
56 Ohms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PR02000205609JA100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.154" Dia x 0.394" L (3.90mm x 10.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,834
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.88000$2.88
10$1.83600$18.36
25$1.55440$38.86
50$1.37800$68.90
100$1.22570$122.57
250$1.05964$264.91
500$0.95524$477.62
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.88395$883.95
2,000$0.80707$1,614.14
3,000$0.76755$2,302.65
5,000$0.72285$3,614.25
7,000$0.69622$4,873.54
10,000$0.67018$6,701.80
12,000$0.65770$7,892.40
24,000$0.61484$14,756.16
25,000$0.61253$15,313.25
Manufacturers Standard Package