
PR02000205603JA100 | |
---|---|
DigiKey Part Number | BC4811CT-ND - Cut Tape (CT) BC4811TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PR02000205603JA100 |
Description | RES 560K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR02000205603JA100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.394" L (3.90mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.83100 | $18.31 |
25 | $1.55040 | $38.76 |
50 | $1.37460 | $68.73 |
100 | $1.22260 | $122.26 |
250 | $1.05692 | $264.23 |
500 | $0.95280 | $476.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.69679 | $696.79 |
2,000 | $0.63463 | $1,269.26 |
3,000 | $0.60271 | $1,808.13 |
5,000 | $0.56661 | $2,833.05 |
7,000 | $0.54508 | $3,815.56 |
10,000 | $0.52405 | $5,240.50 |
12,000 | $0.51396 | $6,167.52 |
24,000 | $0.47933 | $11,503.92 |
25,000 | $0.47747 | $11,936.75 |